
STDCSF4-8M | |
|---|---|
DigiKey Part Number | 644-STDCSF4-8MTR-ND - Tape & Reel (TR) 644-STDCSF4-8MCT-ND - Cut Tape (CT) 644-STDCSF4-8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSF4-8M |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 8pF 200 Ohms 2-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.177" W (8.00mm x 4.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,91600 € | 9,16 € |
| 25 | 0,86640 € | 21,66 € |
| 50 | 0,83080 € | 41,54 € |
| 100 | 0,79640 € | 79,64 € |
| 250 | 0,75312 € | 188,28 € |
| 500 | 0,72198 € | 360,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69213 € | 692,13 € |
| 2.000 | 0,66354 € | 1.327,08 € |
| 3.000 | 0,64737 € | 1.942,11 € |
| 5.000 | 0,62757 € | 3.137,85 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |











