NX3225GA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDCRG2-16M

DigiKey Part Number
644-STDCRG2-16MTR-ND - Tape & Reel (TR)
644-STDCRG2-16MCT-ND - Cut Tape (CT)
644-STDCRG2-16MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCRG2-16M
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
STDCRG2-16M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.539
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,46100 €4,61 €
250,43640 €10,91 €
500,41840 €20,92 €
1000,40100 €40,10 €
2500,37924 €94,81 €
5000,36354 €181,77 €
1.0000,34849 €348,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32593 €977,79 €
6.0000,31246 €1.874,76 €
9.0000,30485 €2.743,65 €
15.0000,29552 €4.432,80 €
21.0000,28954 €6.080,34 €
30.0000,28333 €8.499,90 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €