


STDCQS1-20M | |
|---|---|
DigiKey Part Number | 644-STDCQS1-20MTR-ND - Tape & Reel (TR) 644-STDCQS1-20MCT-ND - Cut Tape (CT) 644-STDCQS1-20MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCQS1-20M |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDCQS1-20M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,70100 € | 7,01 € |
| 25 | 0,66320 € | 16,58 € |
| 50 | 0,63560 € | 31,78 € |
| 100 | 0,60940 € | 60,94 € |
| 250 | 0,57632 € | 144,08 € |
| 500 | 0,55250 € | 276,25 € |
| 1.000 | 0,52965 € | 529,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49538 € | 1.486,14 € |
| 6.000 | 0,47492 € | 2.849,52 € |
| 9.000 | 0,46336 € | 4.170,24 € |
| 15.000 | 0,44920 € | 6.738,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |




