
NSC5332A-26M | |
|---|---|
DigiKey Part Number | 644-NSC5332A-26MTR-ND - Tape & Reel (TR) 644-NSC5332A-26MCT-ND - Cut Tape (CT) 644-NSC5332A-26MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5332A-26M |
Description | XTAL OSC TCXO 26.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,39100 € | 13,91 € |
| 25 | 1,31600 € | 32,90 € |
| 50 | 1,26140 € | 63,07 € |
| 100 | 1,20920 € | 120,92 € |
| 250 | 1,14352 € | 285,88 € |
| 500 | 1,09624 € | 548,12 € |
| 1.000 | 1,05717 € | 1.057,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98304 € | 2.949,12 € |
| 6.000 | 0,94252 € | 5.655,12 € |
| 9.000 | 0,91963 € | 8.276,67 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

