
NSC5004A-24M | |
|---|---|
DigiKey Part Number | 644-NSC5004A-24MTR-ND - Tape & Reel (TR) 644-NSC5004A-24MCT-ND - Cut Tape (CT) 644-NSC5004A-24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5004A-24M |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,24400 € | 12,44 € |
| 25 | 1,17600 € | 29,40 € |
| 50 | 1,12740 € | 56,37 € |
| 100 | 1,08070 € | 108,07 € |
| 250 | 1,02200 € | 255,50 € |
| 500 | 0,97974 € | 489,87 € |
| 1.000 | 0,93927 € | 939,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87856 € | 2.635,68 € |
| 6.000 | 0,84234 € | 5.054,04 € |
| 9.000 | 0,82187 € | 7.396,83 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |







