NX1610SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU00658-32.768K

DigiKey Part Number
644-MU00658-32.768KTR-ND - Tape & Reel (TR)
644-MU00658-32.768KCT-ND - Cut Tape (CT)
644-MU00658-32.768KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MU00658-32.768K
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz Crystal 6pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.151
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,56500 €5,65 €
250,53400 €13,35 €
500,51200 €25,60 €
1000,49080 €49,08 €
2500,46416 €116,04 €
5000,44496 €222,48 €
1.0000,42656 €426,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,39894 €1.196,82 €
6.0000,38246 €2.294,76 €
9.0000,37314 €3.358,26 €
15.0000,36173 €5.425,95 €
21.0000,35441 €7.442,61 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €