
CS15781-32M | |
|---|---|
DigiKey Part Number | 644-CS15781-32MTR-ND - Tape & Reel (TR) 644-CS15781-32MCT-ND - Cut Tape (CT) 644-CS15781-32MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS15781-32M |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz +72ppm, -33ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Tolerance | +72ppm, -33ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,63440 € | 15,86 € |
| 50 | 0,60820 € | 30,41 € |
| 100 | 0,58300 € | 58,30 € |
| 250 | 0,55136 € | 137,84 € |
| 500 | 0,52854 € | 264,27 € |
| 1.000 | 0,50669 € | 506,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47390 € | 1.421,70 € |
| 6.000 | 0,45433 € | 2.725,98 € |
| 9.000 | 0,44326 € | 3.989,34 € |
| 15.000 | 0,42972 € | 6.445,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


