
CS11339-24M | |
|---|---|
DigiKey Part Number | 644-CS11339-24MTR-ND - Tape & Reel (TR) 644-CS11339-24MCT-ND - Cut Tape (CT) 644-CS11339-24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11339-24M |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CS11339-24M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,95500 € | 9,55 € |
| 25 | 0,90360 € | 22,59 € |
| 50 | 0,86620 € | 43,31 € |
| 100 | 0,83030 € | 83,03 € |
| 250 | 0,78516 € | 196,29 € |
| 500 | 0,75268 € | 376,34 € |
| 1.000 | 0,72157 € | 721,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57368 € | 1.721,04 € |
| 6.000 | 0,56572 € | 3.394,32 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |




