


CS11338-25M | |
---|---|
DigiKey Part Number | 644-CS11338-25MTR-ND - Tape & Reel (TR) 644-CS11338-25MCT-ND - Cut Tape (CT) 644-CS11338-25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11338-25M |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CS11338-25M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,59000 € | 0,59 € |
10 | 0,51200 € | 5,12 € |
25 | 0,48480 € | 12,12 € |
50 | 0,46460 € | 23,23 € |
100 | 0,44550 € | 44,55 € |
250 | 0,42120 € | 105,30 € |
500 | 0,40380 € | 201,90 € |
1.000 | 0,38709 € | 387,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,36203 € | 1.086,09 € |
6.000 | 0,34708 € | 2.082,48 € |
9.000 | 0,33862 € | 3.047,58 € |
15.000 | 0,32826 € | 4.923,90 € |
21.000 | 0,32161 € | 6.753,81 € |
Unit Price without VAT: | 0,59000 € |
---|---|
Unit Price with VAT: | 0,70210 € |