Similar



CS10820-24M | |
|---|---|
DigiKey Part Number | 644-CS10820-24MTR-ND - Tape & Reel (TR) 644-CS10820-24MCT-ND - Cut Tape (CT) 644-CS10820-24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS10820-24M |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CS10820-24M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,37200 € | 9,30 € |
| 50 | 0,35660 € | 17,83 € |
| 100 | 0,34190 € | 34,19 € |
| 250 | 0,32328 € | 80,82 € |
| 500 | 0,30988 € | 154,94 € |
| 1.000 | 0,29706 € | 297,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27783 € | 833,49 € |
| 6.000 | 0,26634 € | 1.598,04 € |
| 9.000 | 0,25985 € | 2.338,65 € |
| 15.000 | 0,25189 € | 3.778,35 € |
| 21.000 | 0,24679 € | 5.182,59 € |
| 30.000 | 0,24150 € | 7.245,00 € |
| 36.000 | 0,23884 € | 8.598,24 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |










