CS01188-27.12M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 0
Unit Price: 0,45000 €
Datasheet
NX2016SA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NX2016SA Series
NX2016SA Series

CS01188-27.12M

DigiKey Part Number
644-CS01188-27.12MTR-ND - Tape & Reel (TR)
644-CS01188-27.12MCT-ND - Cut Tape (CT)
644-CS01188-27.12MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS01188-27.12M
Description
CRYSTAL 27.1200MHZ 10PF SMD
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
27.12 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±95ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
-
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,39300 €3,93 €
250,37200 €9,30 €
500,35660 €17,83 €
1000,34190 €34,19 €
2500,32328 €80,82 €
5000,30988 €154,94 €
1.0000,29706 €297,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27783 €833,49 €
6.0000,26634 €1.598,04 €
9.0000,25985 €2.338,65 €
15.0000,25189 €3.778,35 €
21.0000,24679 €5.182,59 €
30.0000,24150 €7.245,00 €
36.0000,23884 €8.598,24 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €