


CS00529-26M | |
|---|---|
DigiKey Part Number | 644-CS00529-26MTR-ND - Tape & Reel (TR) 644-CS00529-26MCT-ND - Cut Tape (CT) 644-CS00529-26MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS00529-26M |
Description | CRYSTAL 20.0000MHZ 7.2PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 7.2pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7.2pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,61800 € | 6,18 € |
| 25 | 0,58440 € | 14,61 € |
| 50 | 0,56040 € | 28,02 € |
| 100 | 0,53720 € | 53,72 € |
| 250 | 0,50800 € | 127,00 € |
| 500 | 0,48698 € | 243,49 € |
| 1.000 | 0,46684 € | 466,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37113 € | 1.113,39 € |
| 6.000 | 0,35580 € | 2.134,80 € |
| 9.000 | 0,34713 € | 3.124,17 € |
| 15.000 | 0,34656 € | 5.198,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |





