


CS00468-26M | |
|---|---|
DigiKey Part Number | 644-CS00468-26MTR-ND - Tape & Reel (TR) 644-CS00468-26MCT-ND - Cut Tape (CT) 644-CS00468-26MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS00468-26M |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,61800 € | 6,18 € |
| 25 | 0,58440 € | 14,61 € |
| 50 | 0,56040 € | 28,02 € |
| 100 | 0,53720 € | 53,72 € |
| 250 | 0,50800 € | 127,00 € |
| 500 | 0,48698 € | 243,49 € |
| 1.000 | 0,46684 € | 466,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43662 € | 1.309,86 € |
| 6.000 | 0,41859 € | 2.511,54 € |
| 9.000 | 0,40839 € | 3.675,51 € |
| 15.000 | 0,39591 € | 5.938,65 € |
| 21.000 | 0,38790 € | 8.145,90 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |











