



NV6123-RA | |
|---|---|
DigiKey Part Number | 1913-NV6123-RATR-ND - Tape & Reel (TR) 1913-NV6123-RACT-ND - Cut Tape (CT) 1913-NV6123-RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6123-RA |
Description | MOSFET IPM 650V 5A 30-PWRVQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Half Bridge 650 V 5 A 30-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | Half Bridge | |
Current | 5 A | |
Voltage | 650 V | |
Voltage - Isolation | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerVQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,98800 € | 19,88 € |
| 25 | 1,82200 € | 45,55 € |
| 100 | 1,63880 € | 163,88 € |
| 250 | 1,55136 € | 387,84 € |
| 500 | 1,49872 € | 749,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09757 € | 1.097,57 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

