



NV6115 | |
|---|---|
DigiKey Part Number | 1913-NV6115TR-ND - Tape & Reel (TR) 1913-NV6115CT-ND - Cut Tape (CT) 1913-NV6115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6115 |
Description | MOSFET IPM 650V 8A 8-PWRVDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Half Bridge 650 V 8 A 8-PowerVDFN |
Datasheet | Datasheet |
EDA/CAD Models | NV6115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | Half Bridge | |
Current | 8 A | |
Voltage | 650 V | |
Voltage - Isolation | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,62300 € | 26,23 € |
| 25 | 2,41120 € | 60,28 € |
| 100 | 2,17850 € | 217,85 € |
| 250 | 2,06768 € | 516,92 € |
| 500 | 2,00082 € | 1.000,41 € |
| 1.000 | 1,94581 € | 1.945,81 € |
| 2.500 | 1,88774 € | 4.719,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,84819 € | 9.240,95 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |


