
KBPC50005T | |
|---|---|
DigiKey Part Number | 1913-KBPC50005T-ND |
Manufacturer | |
Manufacturer Product Number | KBPC50005T |
Description | BRIDGE RECT 1PHASE 50V 50A KBPC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V QC Terminal KBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 25 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, KBPC-T |
Technology Standard | Supplier Device Package KBPC |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,25776 € | 1.128,88 € |
| Unit Price without VAT: | 2,25776 € |
|---|---|
| Unit Price with VAT: | 2,68673 € |

