Parametric Equivalent

KBPC3501W | |
|---|---|
DigiKey Part Number | 1913-KBPC3501W-ND |
Manufacturer | |
Manufacturer Product Number | KBPC3501W |
Description | BRIDGE RECT 1P 100V 35A KBPC-W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole KBPC-W |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, KBPC-W |
Technology Standard | Supplier Device Package KBPC-W |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 35 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBPC3501W-G | Comchip Technology | 0 | KBPC3501W-G-ND | 5,81652 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,84186 € | 920,93 € |
| Unit Price without VAT: | 1,84186 € |
|---|---|
| Unit Price with VAT: | 2,19181 € |


