
1N5830R | |
|---|---|
DigiKey Part Number | 1913-1N5830R-ND |
Manufacturer | |
Manufacturer Product Number | 1N5830R |
Description | DIODE SCHOTTKY REV 25V 25A DO4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 25 V 25A Chassis, Stud Mount DO-4 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5830R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 25 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-4 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,70232 € | 2.675,58 € |
| Unit Price without VAT: | 10,70232 € |
|---|---|
| Unit Price with VAT: | 12,73576 € |

