Testing Equipment Interface 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCANSTA111MT

DigiKey Part Number
2156-SCANSTA111MT-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
SCANSTA111MT
Description
MICROPROCESSOR CIRCUIT, CMOS, PD
Customer Reference
Detailed Description
Testing Equipment Interface 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Applications
Testing Equipment
Interface
IEEE 1149.1
Voltage - Supply
3V ~ 3.6V
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:268
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
279,56111 €258,15 €
Unit Price without VAT:9,56111 €
Unit Price with VAT:11,37772 €