
SCAN25100TYAX | |
|---|---|
DigiKey Part Number | 2156-SCAN25100TYAX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | SCAN25100TYAX |
Description | LINE TRANSCEIVER, PQFP100 |
Customer Reference | |
Detailed Description | 2.5Gbps Serializer/Deserializer 10/1 Input 1/10 Output 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SCAN25100TYAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Serializer/Deserializer | |
Data Rate | 2.5Gbps | |
Input Type | LVCMOS, LVTTL | |
Output Type | LVCMOS, LVTTL | |
Number of Inputs | 10/1 | |
Number of Outputs | 1/10 | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,36385 € | 251,73 € |
| Unit Price without VAT: | 19,36385 € |
|---|---|
| Unit Price with VAT: | 23,04298 € |

