Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2.92x3.29)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2.92x3.29)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP8345CLD-1.8

DigiKey Part Number
2156-LP8345CLD-1.8-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP8345CLD-1.8
Description
IC REG LINEAR 1.8V 500MA 6-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2.92x3.29)
Datasheet
 Datasheet
EDA/CAD Models
LP8345CLD-1.8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.92x3.29)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.197
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1197
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3180,80896 €257,25 €
Unit Price without VAT:0,80896 €
Unit Price with VAT:0,96266 €