Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5996SD-1018

DigiKey Part Number
2156-LP5996SD-1018-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP5996SD-1018
Description
IC REG LINEAR 1V/1.8V 10WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP5996SD-1018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1V, 1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 300mA
Current - Output
Current - Quiescent (Iq)
110 µA
Current - Supply (Max)
170 µA
PSRR
70dB ~ 60dB (1kHz ~ 20kHz), 58dB ~ 45dB (1kHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.713
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2713
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4650,55940 €260,12 €
Unit Price without VAT:0,55940 €
Unit Price with VAT:0,66569 €