
LP38503TJ-ADJ | |
|---|---|
DigiKey Part Number | 2156-LP38503TJ-ADJ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP38503TJ-ADJ |
Description | IC REG LINEAR POS ADJ 3A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LP38503TJ-ADJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.67V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 58dB ~ 56dB (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-5 Thin | |
Supplier Device Package | TO-263-5 Thin |
| Bulk: | 502 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,44483 € | 254,29 € |
| Unit Price without VAT: | 1,44483 € |
|---|---|
| Unit Price with VAT: | 1,71935 € |

