
LP339M | |
|---|---|
DigiKey Part Number | 2156-LP339M-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP339M |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, MOS, Open-Collector 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, MOS, Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 100µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC |
| Bulk: | 3845 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,28445 € | 256,89 € |
| Unit Price without VAT: | 1,28445 € |
|---|---|
| Unit Price with VAT: | 1,52850 € |



