


LP2967IBP-1833 | |
|---|---|
DigiKey Part Number | 2156-LP2967IBP-1833-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2967IBP-1833 |
Description | IC REG LIN 1.8/3.3V 150MA 8-USMD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 8-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LP2967IBP-1833 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 5 mA | |
PSRR | 52dB ~ 70dB (120Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFBGA | |
Supplier Device Package | 8-uSMD |
| Bulk: | 1250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,06544 € | 258,18 € |
| Unit Price without VAT: | 2,06544 € |
|---|---|
| Unit Price with VAT: | 2,45787 € |

