
LMV854MT | |
|---|---|
DigiKey Part Number | 2156-LMV854MT-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV854MT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV854MT Models |
Category | Current - Input Bias 0.1 pA |
Mfr | Voltage - Input Offset 260 µV |
Series | Current - Supply 1.59mA (x4 Channels) |
Packaging Bulk | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 14-TSSOP |
| Bulk: | 564 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | 0,96037 € | 256,42 € |
| Unit Price without VAT: | 0,96037 € |
|---|---|
| Unit Price with VAT: | 1,14284 € |

