
LMV1031UR-20 | |
---|---|
DigiKey Part Number | 2156-LMV1031UR-20-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV1031UR-20 |
Description | AUDIO AMPLIFIER, 1 CHANNEL(S), 1 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV1031UR-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2V ~ 5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 4-DSBGA | |
Package / Case | 4-XFBGA, DSBGA |
Quantity | Unit Price | Ext Price |
---|---|---|
279 | 0,92642 € | 258,47 € |
Unit Price without VAT: | 0,92642 € |
---|---|
Unit Price with VAT: | 1,10244 € |