Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6654MA

DigiKey Part Number
2156-LMH6654MA-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMH6654MA
Description
VIDEO AMPLIFIER, 1 FUNC, BIPOLAR
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6654MA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
200V/µs
Gain Bandwidth Product
260 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1 mV
Current - Supply
4.5mA
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:665
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3490,73092 €255,09 €
Unit Price without VAT:0,73092 €
Unit Price with VAT:0,86979 €