
LMH6553SD/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMH6553SD/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6553SD/NOPB |
Description | IC OPAMP CFA 1 CIRCUIT 8WSON |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Differential 8-WSON (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6553SD/NOPB Models |
Category | Current - Input Bias 50 µA |
Mfr | Current - Supply 29.1mA |
Series | Current - Output / Channel 120 mA |
Packaging Bulk | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 2300V/µs | Supplier Device Package 8-WSON (2.5x3) |
-3db Bandwidth 900 MHz |
| Bulk: | 286 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 4,67436 € | 257,09 € |
| Unit Price without VAT: | 4,67436 € |
|---|---|
| Unit Price with VAT: | 5,56249 € |

