
LMC660AIM | |
|---|---|
DigiKey Part Number | 2156-LMC660AIM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC660AIM |
Description | LMC660 QUAD 15.5V, 1.4MHZ, IMPRO |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 0.002 pA |
Mfr | Voltage - Input Offset 1 mV |
Series | Current - Supply 1.5mA (x4 Channels) |
Packaging Bulk | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 4.75 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 14-SOIC |
| Bulk: | 246 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 2,33882 € | 257,27 € |
| Unit Price without VAT: | 2,33882 € |
|---|---|
| Unit Price with VAT: | 2,78320 € |


