
LM95172EWG | |
|---|---|
DigiKey Part Number | 2156-LM95172EWG-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM95172EWG |
Description | SERIAL SWITCH/DIGITAL SENSOR, 16 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 200°C 16 b 10-CFP |
Datasheet | Datasheet |
Category | Resolution 16 b |
Manufacturer National Semiconductor | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode |
Packaging Bulk | Accuracy - Highest (Lowest) ±1°C (±3.5°C) |
Part Status Active | Test Condition 130°C ~ 160°C (-40°C ~ 120°C) |
Sensor Type Digital, Local | Operating Temperature -40°C ~ 200°C |
Sensing Temperature - Local -40°C ~ 200°C | Mounting Type Surface Mount |
Output Type SPI | Package / Case 10-CSOIC (0.241", 6.12mm Width) |
Voltage - Supply 3V ~ 5.5V | Supplier Device Package 10-CFP |
| Bulk: | 61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 129,62000 € | 259,24 € |
| Unit Price without VAT: | 129,62000 € |
|---|---|
| Unit Price with VAT: | 154,24780 € |


