
LM80CIMTX-3 | |
|---|---|
DigiKey Part Number | 2156-LM80CIMTX-3-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM80CIMTX-3 |
Description | PSMC FIXED, 7 CHANNEL, PDSO24 |
Customer Reference | |
Detailed Description | Hardware Monitor -25°C ~ 125°C, External Sensor Internal and External Sensor I2C Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM80CIMTX-3 Models |
Category | Output Type I2C |
Manufacturer National Semiconductor | Output Alarm No |
Packaging Bulk | Output Fan No |
Part Status Active | Voltage - Supply 2.8V ~ 5.75V |
Function Hardware Monitor | Operating Temperature -25°C ~ 125°C |
Sensor Type Internal and External | Mounting Type Surface Mount |
Sensing Temperature -25°C ~ 125°C, External Sensor | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Accuracy ±3°C(Max) | Supplier Device Package 24-TSSOP |
Topology ADC, Comparator, Fan Speed Counter, Register Bank | Base Product Number |

