Half-Bridge Gate Driver IC Non-Inverting 8-MSOP-PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5100CMY

DigiKey Part Number
2156-LM5100CMY-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM5100CMY
Description
HALF BRIDGE BASED MOSFET DRIVER,
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-MSOP-PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LM5100CMY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
9V ~ 14V
Logic Voltage - VIL, VIH
2.3V
Current - Peak Output (Source, Sink)
1A, 1A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
118 V
Rise / Fall Time (Typ)
8ns, 8ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 568
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:568
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1901,35974 €258,35 €
Unit Price without VAT:1,35974 €
Unit Price with VAT:1,61809 €