SGTL5000XNAA3R2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM49450SQ

DigiKey Part Number
2156-LM49450SQ-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM49450SQ
Description
AUDIO AMPLIFIER, 1.2W, 2 CHANNEL
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LM49450SQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
2.5W x 2 @ 8Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
32-WQFN (5x5)
Package / Case
32-WFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1212,15058 €260,22 €
Unit Price without VAT:2,15058 €
Unit Price with VAT:2,55919 €