
LM4926TL | |
|---|---|
DigiKey Part Number | 2156-LM4926TL-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4926TL |
Description | AUDIO AMPLIFIER, 2 CHANNEL(S) |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4926TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 80mW x 1 @ 16Ohm | |
Voltage - Supply | 1.6V ~ 4.2V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-DSBGA | |
Package / Case | 14-WFBGA, DSBGA |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 1,66096 € | 259,11 € |
| Unit Price without VAT: | 1,66096 € |
|---|---|
| Unit Price with VAT: | 1,97654 € |

