Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4922TL

DigiKey Part Number
2156-LM4922TL-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM4922TL
Description
AUDIO AMPLIFIER, 2 CHANNEL(S)
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM4922TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
80mW x 1 @ 16Ohm
Voltage - Supply
1.6V ~ 4.2V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
14-DSBGA
Package / Case
14-WFBGA, DSBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1601,61794 €258,87 €
Unit Price without VAT:1,61794 €
Unit Price with VAT:1,92535 €