Image for LM4855ITL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4855ITL

DigiKey Part Number
2156-LM4855ITL-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM4855ITL
Description
AUDIO AMPLIFIER, 1.1W, 3 CHANNEL
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 18-uSMD (1.97x2.23)
Datasheet
 Datasheet
EDA/CAD Models
LM4855ITL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono) with Stereo Headphones
Max Output Power x Channels @ Load
1.5W x 1 @ 4Ohms
Voltage - Supply
2.6V ~ 5V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
18-uSMD (1.97x2.23)
Package / Case
18-WFBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2111,23066 €259,67 €
Unit Price without VAT:1,23066 €
Unit Price with VAT:1,46449 €