Amplifier IC 2-Channel (Stereo) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4808M

DigiKey Part Number
2156-LM4808M-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM4808M
Description
AUDIO AMPLIFIER, 0.15W, 2 CHANNE
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM4808M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
150mW x 2 @ 16Ohm
Voltage - Supply
2V ~ 5.5V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.292
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1292
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6470,39587 €256,13 €
Unit Price without VAT:0,39587 €
Unit Price with VAT:0,47109 €