


LM4041CIM3-1.2/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4041CIM3-1.2/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4041CIM3-1.2/NOPB |
Description | LM4041-N PRECISION MICROPOWER SH |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | 0,45775 € | 260,92 € |
| Unit Price without VAT: | 0,45775 € |
|---|---|
| Unit Price with VAT: | 0,54472 € |


