
LM395T | |
|---|---|
DigiKey Part Number | 2156-LM395T-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM395T |
Description | TRANS NPN 36V 2.2A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 36 V 2.2 A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 36 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | - | |
Operating Temperature | 0°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |
| Bulk: | 180 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 2,68568 € | 255,14 € |
| Unit Price without VAT: | 2,68568 € |
|---|---|
| Unit Price with VAT: | 3,19596 € |

