
LM3880MFE-1AB/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM3880MFE-1AB/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3880MFE-1AB/NOPB |
Description | LM3880 3 RAIL SIMPLE POWER SEQUE |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 25 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 0,95870 € | 258,85 € |
| Unit Price without VAT: | 0,95870 € |
|---|---|
| Unit Price with VAT: | 1,14085 € |


