Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385BXMX-2.5

DigiKey Part Number
2156-LM385BXMX-2.5-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM385BXMX-2.5
Description
VOLTAGE REFERENCE
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM385BXMX-2.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±1.5%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1641,57488 €258,28 €
Unit Price without VAT:1,57488 €
Unit Price with VAT:1,87411 €