
LM3702YABP-308 | |
|---|---|
DigiKey Part Number | 2156-LM3702YABP-308-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3702YABP-308 |
Description | IC SUPERVISOR PWR SUP SUPPORT |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3702YABP-308 Models |
Category | Output Open Drain or Open Collector |
Manufacturer National Semiconductor | Reset Active Low |
Packaging Bulk | Reset Timeout 1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 9-VFBGA |
Number of Voltages Monitored 1 | Supplier Device Package 9-DSBGA |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 604 | 0,42495 € | 256,67 € |
| Unit Price without VAT: | 0,42495 € |
|---|---|
| Unit Price with VAT: | 0,50569 € |

