
LM3553SD | |
|---|---|
DigiKey Part Number | 2156-LM3553SD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3553SD |
Description | IC LED DVR REGULATOR 1.2A 12WSON |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.2A (Flash) 12-WSON (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer National Semiconductor | Current - Output / Channel 1.2A (Flash) |
Series | Frequency 1.2MHz |
Packaging Bulk | Dimming I2C |
Part Status Active | Applications Backlight, Camera Flash |
Type DC DC Regulator | Operating Temperature -30°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 12-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 12-WSON (3x3) |
Voltage - Supply (Min) 2.7V | Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 1,52131 € | 255,58 € |
| Unit Price without VAT: | 1,52131 € |
|---|---|
| Unit Price with VAT: | 1,81036 € |

