
LM34CZ | |
|---|---|
DigiKey Part Number | 2156-LM34CZ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM34CZ |
Description | ANALOG VOLTAGE OUTPUT SENSOR, -. |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 110°C 10mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM34CZ Models |
Category | Voltage - Supply 4V ~ 30V |
Manufacturer National Semiconductor | Resolution 10mV/°C |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Mounting Type Through Hole |
Sensor Type Analog, Local | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Sensing Temperature - Local -40°C ~ 110°C | Supplier Device Package TO-92-3 |
Output Type Analog Voltage |
| Bulk: | 56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 4,55554 € | 255,11 € |
| Unit Price without VAT: | 4,55554 € |
|---|---|
| Unit Price with VAT: | 5,42109 € |


