
LM319M | |
|---|---|
DigiKey Part Number | 2156-LM319M-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM319M |
Description | IC COMPARATOR 2 GEN PUR 14SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, Open-Collector, Open-Emitter, RTL, TTL 14-SOP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 1µA @ ±15V |
Manufacturer National Semiconductor | Current - Output (Typ) 25mA |
Packaging Bulk | Current - Quiescent (Max) 12.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type DTL, Open-Collector, Open-Emitter, RTL, TTL | Supplier Device Package 14-SOP |
Voltage - Supply, Single/Dual (±) 5V ~ 30V, ±2.5V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 8mV @ ±15V |
| Bulk: | 1600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 1,35984 € | 255,65 € |
| Unit Price without VAT: | 1,35984 € |
|---|---|
| Unit Price with VAT: | 1,61821 € |

