
LM311M | |
|---|---|
DigiKey Part Number | 2156-LM311M-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM311M |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Emitter 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector, Open-Emitter | |
Voltage - Supply, Single/Dual (±) | 5V ~ 30V, ±2.5V ~ 15V | |
Voltage - Input Offset (Max) | 7.5mV @ 15V | |
Current - Input Bias (Max) | 0.25µA @ 15V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 7.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | 1,05371 € | 258,16 € |
| Unit Price without VAT: | 1,05371 € |
|---|---|
| Unit Price with VAT: | 1,25391 € |


