Shunt Voltage Reference IC Adjustable 1.24V 5.3 V V ±2% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM285Z

DigiKey Part Number
2156-LM285Z-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM285Z
Description
TWO TERMINAL VOLTAGE REFERENCE,
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±2% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM285Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
5.3 V
Current - Output
20 mA
Tolerance
±2%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
50µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
45 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5030,51636 €259,73 €
Unit Price without VAT:0,51636 €
Unit Price with VAT:0,61447 €