
LM2792LD-L | |
|---|---|
DigiKey Part Number | 2156-LM2792LD-L-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2792LD-L |
Description | IC LED DVR REGULATOR 34MA 10WSON |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog, PWM Dimming 34mA 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2792LD-L Models |
Category | Current - Output / Channel 34mA |
Manufacturer National Semiconductor | Frequency 1.1MHz |
Packaging Bulk | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -30°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-WFDFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 10-WSON (3x3) |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 503 | 0,50994 € | 256,50 € |
| Unit Price without VAT: | 0,50994 € |
|---|---|
| Unit Price with VAT: | 0,60683 € |

