Thermostat 135°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26LVCISD-135

DigiKey Part Number
2156-LM26LVCISD-135-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM26LVCISD-135
Description
SINGLE TRIP POINT SWITCH/DIGITAL
Customer Reference
Detailed Description
Thermostat 135°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LM26LVCISD-135 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
135°C
Accuracy
±2.2°C
Current - Output (Max)
7mA
Output Type
Open Drain, Push-Pull
Output
Active High, Active Low
Output Function
OverTemp, /OverTemp, VTemp
Selectable Hysteresis
No
Features
Trip Test
Voltage - Supply
1.6 V ~ 5.5 V
Current - Supply
8µA
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.2x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.590
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1590
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3290,78316 €257,66 €
Unit Price without VAT:0,78316 €
Unit Price with VAT:0,93196 €